-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3166
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-12V, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 2-2422 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $8.5500 | Buy Now |
DISTI #
1951-1422-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
15 In Stock |
|
$9.1354 / $11.1700 | Buy Now |
DISTI #
495-TEC2-2422
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin +/-12V 2W +/-83mA SIP Iso RoHS: Compliant | 2 |
|
$8.8100 / $11.1700 | Buy Now |
DISTI #
74628334
|
RS | DC-DC Converter, Dual Out, 2W, 18-36Vin, +-12Vout, 83mA, SIP8, TEC 2 Series | TRACO Power TEC 2-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9000 / $11.4500 | RFQ |
DISTI #
TEC2-2422
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 0 |
|
$9.1600 / $10.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy