-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN8831-EVALZ | Analog Devices | HIGH PRECISION/EFFICIENCY TEC | |
ADN8834ACPZ-R7 | Analog Devices | 1.5A TEC Driver | |
DC491A | Analog Devices | LTC1923EUH - TEC Temperature C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3188
|
Newark | Dc-Dc Converter, 12V, 0.25A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 3-1212 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 / $10.4200 | Buy Now |
DISTI #
1951-1457-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
14 In Stock |
|
$11.4314 / $14.3500 | Buy Now |
DISTI #
495-TEC3-1212
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-18Vin 12V 250mA SIP8 Iso Reg RoHS: Compliant | 10 |
|
$10.8500 / $14.0200 | Buy Now |
DISTI #
74628369
|
RS | DC-DC Converter, Single Out, 3W, 9-18Vin, 12Vout, 250mA, SIP8, TEC 3 Series | TRACO Power TEC 3-1212 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1600 / $13.8200 | RFQ |
DISTI #
TEC3-1212
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 12VDC, Iout: 250mA, SIP8 Min Qty: 1 | 10 |
|
$11.1600 / $12.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy