-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN8831-EVALZ | Analog Devices | HIGH PRECISION/EFFICIENCY TEC | |
ADN8834ACPZ-R7 | Analog Devices | 1.5A TEC Driver | |
DC491A | Analog Devices | LTC1923EUH - TEC Temperature C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6901
|
Newark | Dc-Dc Converter, 9V, 0.333A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:9V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TEC 3-1219WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $13.3300 | Buy Now |
DISTI #
73AC5158
|
Newark | Dc-Dc Converter, 9V, 0.333A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 3-1219WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $11.4000 | Buy Now |
DISTI #
1951-1464-ND
|
DigiKey | DC DC CONVERTER 9V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
12 In Stock |
|
$12.4939 / $15.6900 | Buy Now |
DISTI #
495-TEC3-1219WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 4.5-18Vin 9V 333mA SIP8 Iso Reg RoHS: Compliant | 21 |
|
$12.2100 / $15.1900 | Buy Now |
DISTI #
74628376
|
RS | DC-DC Converter, Single Out, 3W, 9-18Vin, 9Vout, 333mA, SIP8, TEC 3WI Series | TRACO Power TEC 3-1219WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4300 / $15.1500 | RFQ |
DISTI #
TEC3-1219WI
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 9VDC, Iout: 333mA, SIP8 Min Qty: 1 | 0 |
|
$12.2500 / $13.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy