-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5165
|
Newark | Dc-Dc Converter, 15V, 0.2A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 3-2413WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $11.4000 | Buy Now |
DISTI #
1951-1478-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
40 In Stock |
|
$12.0942 / $14.7800 | Buy Now |
DISTI #
495-TEC3-2413WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-36Vin 15V 200mA SIP8 Iso Reg RoHS: Compliant | 16 |
|
$12.0900 / $14.7800 | Buy Now |
DISTI #
74628390
|
RS | DC-DC Converter, Single Out, 3W, 18-36Vin, 15Vout, 200mA, SIP8, TEC 3WI Series | TRACO Power TEC 3-2413WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4300 / $15.1500 | RFQ |
DISTI #
77383567
|
Verical | Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 7-Pin SIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 20 |
|
$23.6058 | Buy Now |
DISTI #
TEC3-2413WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Iout: 200mA, SIP8 Min Qty: 1 | 0 |
|
$12.2500 / $13.7100 | RFQ |
DISTI #
2854985
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.9525 / $15.7434 | Buy Now |
DISTI #
2854985
|
Farnell | DC-DC CONVERTER, 15V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$12.5866 / $15.3752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy