-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6918
|
Newark | Dc-Dc Converter, 9V, 0.333A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:9V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TEC 3-2419 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$10.1500 / $12.1800 | Buy Now |
DISTI #
85AC3200
|
Newark | Dc-Dc Converter, 9V, 0.333A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 3-2419 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 / $10.4200 | Buy Now |
DISTI #
1951-1481-ND
|
DigiKey | DC DC CONVERTER 9V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
33 In Stock |
|
$11.0307 / $13.4800 | Buy Now |
DISTI #
495-TEC3-2419
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 18-36Vin 9V 333mA SIP8 Iso Reg RoHS: Compliant | 36 |
|
$11.3100 / $14.0200 | Buy Now |
DISTI #
74628393
|
RS | DC-DC Converter, Single Out, 3W, 18-36Vin, 9Vout, 333mA, SIP8, TEC 3 Series | TRACO Power TEC 3-2419 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1600 / $13.8200 | RFQ |
DISTI #
TEC3-2419
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 9VDC, Iout: 333mA, SIP8 Min Qty: 1 | 0 |
|
$11.1600 / $12.5300 | RFQ |
DISTI #
2854956
|
element14 Asia-Pacific | DC-DC CONVERTER, 9V, 0.333A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$11.8655 / $14.7126 | Buy Now |
DISTI #
2854956
|
Farnell | DC-DC CONVERTER, 9V, 0.333A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 1 |
|
$11.4359 / $13.9759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy