-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5176
|
Newark | Dc-Dc Converter, 9V, 0.333A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 3-4819WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $11.4000 | Buy Now |
DISTI #
1951-1500-ND
|
DigiKey | DC DC CONVERTER 9V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
20 In Stock |
|
$12.0942 / $14.7800 | Buy Now |
DISTI #
495-TEC3-4819WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 18-75Vin 9V 333mA SIP8 Iso Reg | 19 |
|
$12.0000 / $14.7800 | Buy Now |
DISTI #
74628412
|
RS | DC-DC Converter, Single Out, 3W, 36-75Vin, 9Vout, 333mA, SIP8, TEC 3WI Series | TRACO Power TEC 3-4819WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4300 / $15.1500 | RFQ |
DISTI #
TEC3-4819WI
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 9VDC, Iout: 333mA, SIP8 Min Qty: 1 | 4 |
|
$21.9100 / $26.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy