-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3211
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V, Width:9.1Mm Rohs Compliant: Yes |Traco Power TEC 3-4822 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $11.1300 | Buy Now |
DISTI #
1951-1503-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
36 In Stock |
|
$12.4640 / $15.2300 | Buy Now |
DISTI #
495-TEC3-4822
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin +/-12V 3W +/-125mA SIP Iso RoHS: Compliant | 10 |
|
$12.3400 / $15.0900 | Buy Now |
DISTI #
74628415
|
RS | DC-DC Converter, Dual Out, 3W, 36-75Vin, +-12Vout, 125mA, SIP8, TEC 3 Series | TRACO Power TEC 3-4822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1700 / $14.8800 | RFQ |
DISTI #
TEC3-4822
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 10 |
|
$11.9300 / $13.3900 | Buy Now |
DISTI #
2854970
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.9328 / $15.8125 | Buy Now |
DISTI #
2854970
|
Farnell | DC-DC CONVERTER, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$12.2862 / $15.0081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy