Part Details for TEC-30-40-127 by Wakefield-Vette
Overview of TEC-30-40-127 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEC-30-40-127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5302
|
Newark | Peltier Module, 21.4W, 30 X 30 X 4Mm, No. Of Stages:1 Stage, Cooling Power Pc:21.4W, Current Max @ Diff Temperature Max:2.5A, Voltage Max @ Diff Temperature Max:15.4Vdc, Length:30Mm, Width:30Mm, Depth:4Mm, Product Range:Tec Series Rohs Compliant: Yes |Wakefield Thermal TEC-30-40-127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$18.6800 | Buy Now |
DISTI #
345-1732-ND
|
DigiKey | PELTIER TEC 30X30X4MM 2.5A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
172 In Stock |
|
$15.1750 / $15.5100 | Buy Now |
DISTI #
567-TEC-30-40-127
|
Mouser Electronics | Thermoelectric Peltier Modules Peltier, Thermoelectric Cooler, 30x30mm, 4mm Height, 2.5A RoHS: Compliant | 7 |
|
$15.1700 / $15.5100 | Buy Now |
DISTI #
74654654
|
RS | Thermolectic | Wakefield TEC-30-40-127 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2800 | RFQ |
|
Future Electronics | TEC Series QMax 23.6 W Max 16.4 V 30X30 4MM 2.5A PELTIER RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$14.8800 | Buy Now |
|
Future Electronics | TEC Series QMax 23.6 W Max 16.4 V 30X30 4MM 2.5A PELTIER RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$14.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6900 / $21.3700 | Buy Now |
DISTI #
TEC-30-40-127
|
Richardson RFPD | THERMOELECTRIC COOLER RoHS: Compliant Min Qty: 100 | 0 |
|
$16.6800 | Buy Now |