Part Details for TEC-40-33-127 by Wakefield-Vette
Overview of TEC-40-33-127 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEC-40-33-127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5304
|
Newark | Peltier Module, 72W, 40 X 40 X 3.3Mm, No. Of Stages:1 Stage, Cooling Power Pc:72W, Current Max @ Diff Temperature Max:8.5A, Voltage Max @ Diff Temperature Max:15.4Vdc, Length:40Mm, Width:40Mm, Depth:3.3Mm, Product Range:Tec Series Rohs Compliant: Yes |Wakefield Thermal TEC-40-33-127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$22.1700 / $28.5200 | Buy Now |
DISTI #
345-1735-ND
|
DigiKey | PELTIER TEC 40X40X3.3MM 8.5A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
633 In Stock |
|
$20.3050 / $26.1100 | Buy Now |
DISTI #
567-TEC-40-33-127
|
Mouser Electronics | Thermoelectric Peltier Modules Peltier, Thermoelectric Cooler, 40x40mm, 3.3mm Height, 8.5A RoHS: Compliant | 187 |
|
$19.9000 / $23.9900 | Buy Now |
DISTI #
74654655
|
RS | Thermolectic | Wakefield TEC-40-33-127 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7200 | RFQ |
|
Future Electronics | TEC Series QMax 82W Max 8.5 V 40X40 3.3MM 8.5A PELTIER RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$19.0300 | Buy Now |
|
Future Electronics | TEC Series QMax 82W Max 8.5 V 40X40 3.3MM 8.5A PELTIER RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$19.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
109 In Stock |
|
$18.1100 / $24.2400 | Buy Now |
DISTI #
TEC-40-33-127
|
Richardson RFPD | THERMOELECTRIC COOLER RoHS: Compliant Min Qty: 100 | 0 |
|
$19.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
109 In Stock |
|
$18.1100 / $24.2400 | Buy Now |