Part Details for TEC2-4812WI by Traco Power
Overview of TEC2-4812WI by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Automotive
Price & Stock for TEC2-4812WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEC2-4812WI
|
TME | Converter: DC/DC, 2W, Uin: 18÷75V, Uout: 12VDC, Iout: 167mA, SIP8 Min Qty: 1 | 0 |
|
$9.4600 / $10.6000 | RFQ |
DISTI #
000000000005654915
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$8.3000 / $10.2000 | Buy Now |
Part Details for TEC2-4812WI
TEC2-4812WI CAD Models
TEC2-4812WI Part Data Attributes
|
TEC2-4812WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEC2-4812WI
Traco Power
2 Watt DC/DC converter, industrial, 4:1 input, cost efficient design, high operating temperature, regulated, encapsulated, SIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-30 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
JESD-609 Code | e3 | |
Length | 9.1 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.167 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 11.2 mm | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 21.8 mm |