Power Circuits
TEC3-1215WI
Traco Power
Description: 3 Watt DC/DC converter, industrial, 4:1 input, cost efficient design, high operating temperature, regulated, encapsulated, SIP-8

Overview of TEC3-1215WI by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TEC3-1215WI by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TEC3-1215WI
TME Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 24VDC, Iout: 125mA, SIP8 Min Qty: 1 0
  • 1 $13.7100
  • 5 $13.0700
  • 25 $12.6100
  • 100 $12.2500
$12.2500 / $13.7100 RFQ
DISTI # 000000000005654946
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $13.1800
  • 10 $11.8900
  • 20 $11.4900
  • 50 $11.1500
  • 100 $10.8800
  • 250 $10.7500
$10.7500 / $13.1800 Buy Now

CAD Models for TEC3-1215WI by Traco Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TEC3-1215WI by Traco Power

TEC3-1215WI
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2018-05-30
Samacsys Manufacturer
Traco Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
82%
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSMA-T7
JESD-609 Code
e3
Length
21.8 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.125 A
Output Voltage-Max
24.24 V
Output Voltage-Min
23.76 V
Output Voltage-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
11.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
9.1 mm
Want to compare parts?
  1. TEC3-1215WI
    Traco Power
    3 Watt DC/DC converter, industrial, 4:1 input, cost efficient design, high operating temperature, regulated, encapsulated, SIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEC3-1215WI by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEC3-1215WI by Traco Power

Select Manufacturer
Which Manufacturer of TEC3-1215WI would you like to use for your alert(s)?
  • Please alert me when TEC3-1215WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEC3-1215WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEC3-1215WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEC3-1215WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEC3-1215WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEC3-1215WI by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: