Part Details for TECJ10-6 by Omega Engineering
Overview of TECJ10-6 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TECJ10-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH8466
|
Newark | T/C Extension Cable |Omega TECJ10-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6300 | Buy Now |
DISTI #
TECJ10-6
|
Avnet Americas | THERMOCOUPLE EXTENSION CABLES WITH MOLDED CONNECTORS - Bulk (Alt: TECJ10-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0855 / $26.3319 | Buy Now |
Part Details for TECJ10-6
TECJ10-6 CAD Models
TECJ10-6 Part Data Attributes:
|
TECJ10-6
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
TECJ10-6
Omega Engineering
Cable Assembly, 24AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Connector Side1 | OST MALE | |
Connector Side2 | SMPW FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 0.508 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |