Part Details for TEESVD1C686M12R by TOKIN Corporation
Overview of TEESVD1C686M12R by TOKIN Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEESVD1C686M12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 388 |
|
$0.6180 / $1.5450 | Buy Now |
Part Details for TEESVD1C686M12R
TEESVD1C686M12R CAD Models
TEESVD1C686M12R Part Data Attributes
|
TEESVD1C686M12R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVD1C686M12R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0108 mA | |
Length | 7.3 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | E/SV | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TEESVD1C686M12R
This table gives cross-reference parts and alternative options found for TEESVD1C686M12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVD1C686M12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D686M016CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TEESVD1C686M12R vs T496D686M016CC631A7610 |
T493D686M016AB63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TEESVD1C686M12R vs T493D686M016AB63307280 |
T493D686M016CC632C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TEESVD1C686M12R vs T493D686M016CC632C |
T493D686M016CT621BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TEESVD1C686M12R vs T493D686M016CT621BWAFL |
T493D686M016CT631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TEESVD1C686M12R vs T493D686M016CT631AWAFL |
T496D686M016ZH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | TEESVD1C686M12R vs T496D686M016ZH61107280 |
T496D686M016AT61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TEESVD1C686M12R vs T496D686M016AT61107610 |
T496D686M016CC611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TEESVD1C686M12R vs T496D686M016CC611C7610 |
T496D686M016CC621B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TEESVD1C686M12R vs T496D686M016CC621B7610 |
T493D686M016CT6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TEESVD1C686M12R vs T493D686M016CT6430 |