Part Details for TEF6659HN/V102Y by NXP Semiconductors
Overview of TEF6659HN/V102Y by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for TEF6659HN/V102Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4192
|
Newark | Dsp-Based Radio Tuner One-Chip/ Reel Rohs Compliant: Yes |Nxp TEF6659HN/V102Y Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3500 | Buy Now |
DISTI #
TEF6659HN/V102Y-ND
|
DigiKey | RF RECEIVER AM/FM 32HVQFN Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6093 | Buy Now |
DISTI #
TEF6659HN/V102Y
|
Avnet Americas | Tuners Radio 108MHz 32-Pin HVQFN T/R - Tape and Reel (Alt: TEF6659HN/V102Y) Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.5636 / $5.0382 | Buy Now |
DISTI #
771-TEF6659HN/V102Y
|
Mouser Electronics | Tuners DSP-based radio tuner one-chip RoHS: Compliant | 0 |
|
$4.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$4.4600 | Buy Now |
Part Details for TEF6659HN/V102Y
TEF6659HN/V102Y CAD Models
TEF6659HN/V102Y Part Data Attributes:
|
TEF6659HN/V102Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEF6659HN/V102Y
NXP Semiconductors
TEF665X - DSP-based radio tuner one-chip QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |