-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TEF668X - Low IF tuner high performance one-chip QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4194
|
Newark | Low If Tuner High Performance One-Chip/ Reel Rohs Compliant: Yes |Nxp TEF6686HN/V102Y Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 | Buy Now |
DISTI #
TEF6686HN/V102Y-ND
|
DigiKey | RF RECEIVER AM/FM 32HVQFN Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6623 | Buy Now |
DISTI #
TEF6686HN/V102Y
|
Avnet Americas | Tuners Car Radio 108MHz 32-Pin HVQFN T/R - Tape and Reel (Alt: TEF6686HN/V102Y) Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.6161 / $5.0962 | Buy Now |
DISTI #
771-TEF6686HN/V102Y
|
Mouser Electronics | Tuners Low IF tuner high performance one-chip RoHS: Compliant | 0 |
|
$4.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.5100 | Buy Now |
DISTI #
TEF6686HN/V102Y
|
Avnet Silica | Tuners Car Radio 108MHz 32-Pin HVQFN T/R (Alt: TEF6686HN/V102Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEF6686HN/V102Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEF6686HN/V102Y
NXP Semiconductors
TEF668X - Low IF tuner high performance one-chip QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | AUDIO TUNER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |