Consumer Circuits
TEF7016HN/V102Y
NXP Semiconductors
Description: TEF701X - Scalable advanced background receiver QFN 32-Pin

Overview of TEF7016HN/V102Y by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TEF7016HN/V102Y by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # TEF7016HN/V102Y
EBV Elektronik Receiver AM/FM 3.3V 65MHz to 108MHz 32-Pin HVQFN T/R (Alt: TEF7016HN/V102Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TEF7016HN/V102Y by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEF7016HN/V102Y by NXP Semiconductors

TEF7016HN/V102Y
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Part Package Code
QFN
Pin Count
32
Manufacturer Package Code
SOT617-3
Reach Compliance Code
unknown
Consumer IC Type
CONSUMER CIRCUIT
JESD-609 Code
e4
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. TEF7016HN/V102Y
    NXP Semiconductors
    TEF701X - Scalable advanced background receiver QFN 32-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEF7016HN/V102Y by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEF7016HN/V102Y by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TEF7016HN/V102Y would you like to use for your alert(s)?
  • Please alert me when TEF7016HN/V102Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEF7016HN/V102Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEF7016HN/V102Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEF7016HN/V102Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEF7016HN/V102Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEF7016HN/V102Y by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: