-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5182
|
Newark | Dc-Dc Converter, 12V, 0.833A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-, Width:13.7Mm Rohs Compliant: Yes |Traco Power TEL 10-2412WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8000 / $24.9200 | Buy Now |
DISTI #
1951-1509-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
35 In Stock |
|
$21.2625 / $29.4200 | Buy Now |
DISTI #
495-TEL10-2412WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 833mA DIP16 Iso RoHS: Compliant | 134 |
|
$23.5600 / $28.6400 | Buy Now |
DISTI #
74628421
|
RS | DC-DC Converter, Single Out, 10W, 9-36Vin, 12Vout, 833mA, SIP8, TEL 10WI Series | TRACO Power TEL 10-2412WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6800 / $29.0600 | RFQ |
DISTI #
77832114
|
Verical | DC/DC Converter 10 Watt Min Qty: 2 Package Multiple: 1 | Americas - 188 |
|
$32.9396 / $39.9855 | Buy Now |
DISTI #
81425955
|
Verical | DC/DC Converter 10 Watt Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 50 |
|
$46.3482 | Buy Now |
DISTI #
TEL10-2412WI
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 12VDC, Iout: 833mA, DIP16 Min Qty: 1 | 188 |
|
$27.2700 / $30.6600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 10W 9-36Vin 12Vout 833mA DIP16 Iso | 50 |
|
$64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy