-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-3472-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$19.8625 / $26.0800 | Buy Now |
DISTI #
495-TEL10-2413
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-36Vin 15V 666mA Iso DIP16 RoHS: Compliant | 20 |
|
$22.2400 / $27.1100 | Buy Now |
DISTI #
71766271
|
RS | DC-DC Converter, Encapsulated, 10W, 15V@666mA, 18-36V In, TEL 10 Series | TRACO Power TEL 10-2413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8300 | RFQ |
DISTI #
TEL10-2413
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 15VDC, Iout: 666mA, DIP16 Min Qty: 1 | 10 |
|
$23.2600 / $26.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy