-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0113
|
Newark | Dc-Dc Converter, 2 O/P, 10W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:416Ma, Output Voltage - Output 2:-12V, Width:13.7Mm Rohs Compliant: Yes |Traco Power TEL 10-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3800 / $24.4800 | Buy Now |
DISTI #
1951-3474-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$21.4750 / $29.7000 | Buy Now |
DISTI #
495-TEL10-2422
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-36Vin +/-12V +/-416mA Iso DIP16 RoHS: Compliant | 4 |
|
$23.4200 / $28.7700 | Buy Now |
DISTI #
71766273
|
RS | DC-DC Converter, Encapsulated, 10W, +/-12V@ +/-416mA, 18-36V In, TEL 10 Series | TRACO Power TEL 10-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5100 / $28.2000 | RFQ |
DISTI #
TEL10-2422
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, DIP16 Min Qty: 1 | 0 |
|
$25.1500 / $28.3700 | RFQ |
|
Neutron USA | DC-DC Converter, Encapsulated, 10W, , +/-12V@ +/-416mA, 18-36V In | 0 |
|
$100.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy