-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8266
|
Newark | Dc-Dc Converter, 5.1V, 2.4A Rohs Compliant: Yes |Traco Power TEL 12-2411WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$25.5900 / $30.7000 | Buy Now |
DISTI #
01AJ9601
|
Newark | Dc-Dc Converter, 5.1V, 2.4A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:2.4A, Output Voltage - Output 2:-, Width:13.7Mm Rohs Compliant: Yes |Traco Power TEL 12-2411WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0800 / $30.0900 | Buy Now |
DISTI #
1951-TEL12-2411WI-ND
|
DigiKey | 12 WATT DC/DC CONVERTER, INDUSTR Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.4000 / $31.9500 | Buy Now |
DISTI #
495-TEL12-2411WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 5.1V 2.4A 12W DIP Iso RoHS: Compliant | 71 |
|
$26.3500 / $31.1800 | Buy Now |
DISTI #
72184471
|
RS | DC-DC Converter, 4:1 Input, DIP-16, 12W, 5.1V, 2.4A, 9-36V In, TEL 12WI Series | TRACO Power TEL 12-2411WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6200 / $30.6900 | RFQ |
DISTI #
TEL12-2411WI
|
TME | Converter: DC/DC, 12W, Uin: 9÷36V, Uout: 5.1VDC, Iout: 2400mA, DIP16 Min Qty: 1 | 0 |
|
$27.5800 / $30.9900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 9-36Vin 5.1V 2.4A 12W DIP Iso | 0 |
|
$105.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy