-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8280
|
Newark | Dc-Dc Converter, 12V, 1A Rohs Compliant: Yes |Traco Power TEL 12-4812WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$25.5900 / $30.7000 | Buy Now |
DISTI #
01AJ9615
|
Newark | Dc-Dc Converter, 12V, 1A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Traco Power TEL 12-4812WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8400 / $27.0500 | Buy Now |
DISTI #
1951-TEL12-4812WI-ND
|
DigiKey | 12 WATT DC/DC CONVERTER, INDUSTR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$23.4000 / $32.2500 | Buy Now |
DISTI #
495-TEL12-4812WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 12V 1A 12W DIP Iso RoHS: Compliant | 68 |
|
$26.5300 / $31.9300 | Buy Now |
DISTI #
72184478
|
RS | DC-DC Converter, 4:1 Input, DIP-16, 12W, 12V, 1A, 18-75V In, TEL 12WI Series | TRACO Power TEL 12-4812WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7400 / $31.9300 | RFQ |
DISTI #
TEL12-4812WI
|
TME | Converter: DC/DC, 12W, Uin: 18÷75V, Uout: 12VDC, Iout: 1000mA, DIP16 Min Qty: 1 | 0 |
|
$27.5800 / $30.9900 | RFQ |
DISTI #
3652482
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$24.5383 / $33.4854 | Buy Now |
DISTI #
3652482
|
Farnell | DC-DC CONVERTER, 12V, 1A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 3 |
|
$23.0722 / $31.7914 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 18-75Vin 12V 1A 12W DIP Iso | 50 |
|
$105.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy