-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2770SD-1215/NOPB | Texas Instruments | High Efficiency Switched Capacitor Step-Down DC/DC Regulator with Sleep Mode 10-WSON -30 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2542
|
Newark | Dc-Dc Converter, 24V, 0.625A Rohs Compliant: Yes |Traco Power TEL 15-1215N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$28.5300 / $34.2400 | Buy Now |
DISTI #
59AK7078
|
Newark | Dc-Dc Converter, 24V, 0.625A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:625Ma, Output Voltage - Output 2:-, Width:13.7Mm Rohs Compliant: Yes |Traco Power TEL 15-1215N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9700 / $29.2900 | Buy Now |
DISTI #
1951-TEL15-1215N-ND
|
DigiKey | ULTRA COMPACT 15 WATT CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
11 In Stock |
|
$32.9000 / $33.7000 | Buy Now |
DISTI #
495-TEL15-1215N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-18Vin 24V 625mA Compact DIP-16 Metal Case RoHS: Compliant | 45 |
|
$30.2200 / $32.9000 | Buy Now |
DISTI #
73688464
|
RS | DC/DC Converter, 15W, 9-18Vin, 24Vout, 16-DIP, TEL 15N Series | TRACO Power TEL 15-1215N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2800 / $32.2100 | RFQ |
DISTI #
TEL15-1215N
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 24VDC, Iout: 625mA, DIP16 Min Qty: 1 | 0 |
|
$32.9300 / $37.0200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 15W 9-18Vin 24V 625mA Compact DIP-16 Metal Case | 0 |
|
$74.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy