-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3064
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 18 V, 9 V, 2 Rohs Compliant: Yes |Traco Power TEL 15-1222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4400 / $47.3300 | Buy Now |
DISTI #
51R4747
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:625Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power TEL 15-1222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4400 / $41.3000 | Buy Now |
DISTI #
TEL15-1222-ND
|
DigiKey | DC DC CONVERTER +/-12V 15W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$44.4610 | Buy Now |
DISTI #
495-TEL15-1222
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 15, Input Voltage: 9-18 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 4 |
|
$42.5200 / $46.4000 | Buy Now |
DISTI #
70421241
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9to18VDC, Vout +/-12VDC, I/O isolation 1500VDC | TRACO Power TEL 15-1222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0300 / $46.8400 | RFQ |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$60.0984 / $70.7040 | Buy Now | |
DISTI #
TEL15-1222
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, 2"x1" Min Qty: 1 | 0 |
|
$45.1700 / $50.6700 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$128.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy