-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2545
|
Newark | Dc-Dc Converter, 12V/-12V, 0.625A/0.625A Rohs Compliant: Yes |Traco Power TEL 15-1222N-HS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$32.2600 / $38.7100 | Buy Now |
DISTI #
1951-TEL15-1222N-HS-ND
|
DigiKey | ULTRA COMPACT 15 WATT CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$37.2000 | Buy Now |
DISTI #
495-TEL15-1222N-HS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-18Vin 12V 625mA, -12V 625mA Compact DIP-16 Metal Case with built in Heatsink RoHS: Compliant | 63 |
|
$31.3400 / $37.7300 | Buy Now |
DISTI #
73688483
|
RS | DC/DC Converter, 15W, 9-18Vin, +12/-12Vout, 16-DIP, Heat Sink, TEL 15N-HS Serie | TRACO Power TEL 15-1222N-HS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9900 / $38.2700 | RFQ |
DISTI #
TEL15-1222N-HS
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 12VDC, Uout2: -15VDC, DIP16 Min Qty: 1 | 0 |
|
$37.2100 / $41.8300 | RFQ |
DISTI #
4072111
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V/-12V, 0.625A/0.625A RoHS: Compliant Min Qty: 1 Container: Each | 94 |
|
$33.7813 / $40.6603 | Buy Now |
DISTI #
4072111
|
Farnell | DC-DC CONVERTER, 12V/-12V, 0.625A/0.625A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 94 |
|
$33.9155 / $37.4690 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 15W 9-18Vin 12V 625mA, -12V 625mA Compact DIP-16 Metal Case with built in Heatsink | 50 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy