-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2563
|
Newark | Dc-Dc Converter, 24V, 0.625A Rohs Compliant: Yes |Traco Power TEL 15-2415WIN-HS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$32.4300 / $38.9200 | Buy Now |
DISTI #
59AK7099
|
Newark | Dc-Dc Converter, 24V, 0.625A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:625Ma, Output Voltage - Output 2:-, Width:14.3Mm Rohs Compliant: Yes |Traco Power TEL 15-2415WIN-HS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7900 / $33.2900 | Buy Now |
DISTI #
1951-TEL15-2415WIN-HS-ND
|
DigiKey | ULTRA COMPACT 15 WATT CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$37.4000 | Buy Now |
DISTI #
495-TEL15-2415WIN-HS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-36Vin 24V 625mA Compact DIP-16 Metal Case with built in Heatsink RoHS: Compliant | 5 |
|
$31.4700 / $37.8800 | Buy Now |
DISTI #
73688512
|
RS | DC/DC Converter, 15W, 9-36Vin, 24Vout, 16-DIP, Heat Sink, TEL 15WIN-HS Series | TRACO Power TEL 15-2415WIN-HS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6300 / $37.1100 | RFQ |
DISTI #
TEL15-2415WIN-HS
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 24VDC, Iout: 625mA, DIP16 Min Qty: 1 | 0 |
|
$37.3800 / $42.0200 | RFQ |
DISTI #
4072142
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 0.625A RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$33.9245 / $40.8424 | Buy Now |
DISTI #
4072142
|
Farnell | DC-DC CONVERTER, 24V, 0.625A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 20 |
|
$34.0999 / $37.6154 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 15W 9-36Vin 24V 625mA Compact DIP-16 Metal Case with built in Heatsink | 35 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy