-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7118
|
Newark | Dc-Dc Converter, 15V, 1A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Traco Power TEL 15-4813WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4100 / $30.8000 | Buy Now |
DISTI #
61AK2582
|
Newark | Dc-Dc Converter, 15V, 1A Rohs Compliant: Yes |Traco Power TEL 15-4813WIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0000 / $36.0100 | Buy Now |
DISTI #
1951-TEL15-4813WIN-ND
|
DigiKey | ULTRA COMPACT 15 WATT CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
13 In Stock |
|
$34.6000 / $35.2900 | Buy Now |
DISTI #
495-TEL15-4813WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 18-75Vin 15V 1A Compact DIP-16 Metal Case RoHS: Compliant | 16 |
|
$31.9200 / $34.6000 | Buy Now |
DISTI #
73688505
|
RS | DC/DC Converter, 15W, 18-75Vin, 15Vout, 16-DIP, TEL 15WIN Series | TRACO Power TEL 15-4813WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7600 / $33.7900 | RFQ |
DISTI #
TEL15-4813WIN
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 15VDC, Iout: 1000mA, DIP16 Min Qty: 1 | 0 |
|
$34.7900 / $39.0800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 15W 18-75Vin 15V 1A Compact DIP-16 Metal Case | 0 |
|
$74.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy