Part Details for TEL 15-4815N-HS by Traco Power
Overview of TEL 15-4815N-HS by Traco Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEL 15-4815N-HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2585
|
Newark | Dc-Dc Converter, 24V, 0.625A Rohs Compliant: Yes |Traco Power TEL 15-4815N-HS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$30.9600 / $37.1500 | Buy Now |
DISTI #
1951-TEL15-4815N-HS-ND
|
DigiKey | ULTRA COMPACT 15 WATT CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$35.7000 | Buy Now |
DISTI #
495-TEL15-4815N-HS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 36-75Vin 24V 625mA Compact DIP-16 Metal Case with built in Heatsink RoHS: Compliant | 10 |
|
$30.1000 / $36.2300 | Buy Now |
DISTI #
73688494
|
RS | DC/DC Converter, 15W, 36-75Vin, 24Vout, 16-DIP, Heat Sink, TEL 15N-HS Series | TRACO Power TEL 15-4815N-HS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5600 / $36.7200 | RFQ |
DISTI #
TEL15-4815N-HS
|
TME | Converter: DC/DC, 15W, Uin: 36÷75V, Uout: 24VDC, Iout: 625mA, DIP16 Min Qty: 1 | 0 |
|
$35.7300 / $40.1600 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 15W 36-75Vin 24V 625mA Compact DIP-16 Metal Case with built in Heatsink | 40 |
|
$74.9900 | Buy Now |