-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2594
|
Newark | Dc-Dc Converter, 15V/-15V, 0.5A/-0.5A Rohs Compliant: Yes |Traco Power TEL 15-4823WIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$31.3100 / $37.5700 | Buy Now |
DISTI #
1951-TEL15-4823WIN-ND
|
DigiKey | ULTRA COMPACT 15 WATT CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7 In Stock |
|
$26.0375 / $36.1000 | Buy Now |
DISTI #
495-TEL15-4823WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 18-75Vin 15V 500mA, -15V 500mA Compact DIP-16 Metal Case RoHS: Compliant | 58 |
|
$33.1100 / $36.1000 | Buy Now |
DISTI #
73688508
|
RS | DC/DC Converter, 15W, 18-75Vin, +15/-15Vout, 16-DIP, TEL 15WIN Series | TRACO Power TEL 15-4823WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1200 / $35.2400 | RFQ |
DISTI #
TEL15-4823WIN
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 15VDC, Uout2: -15VDC, DIP16 Min Qty: 1 | 0 |
|
$36.3000 / $40.7700 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 15W 18-75Vin 15V 500mA, -15V 500mA Compact DIP-16 Metal Case | 0 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy