-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-2099-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.7W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20 In Stock |
|
$11.0902 / $14.0000 | Buy Now |
DISTI #
495-TEL2-1210
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-16, Output Power (W): 2, Input Voltage: 9-18 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 10 |
|
$11.0900 / $13.5600 | Buy Now |
DISTI #
70421448
|
RS | DC/DC converter,9-18Vin,3.3Vo 0.5A,1.65W | TRACO Power TEL 2-1210 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1200 / $12.9000 | RFQ |
DISTI #
TEL2-1210
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 500mA, DIP16 Min Qty: 1 | 0 |
|
$12.4300 / $13.9800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy