-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1439
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 18 V, 9 V, 2 Rohs Compliant: Yes |Traco Power TEL 2-1221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$11.7100 / $14.0500 | Buy Now |
DISTI #
51R4760
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 5V, -5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Traco Power TEL 2-1221 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4800 / $12.0200 | Buy Now |
DISTI #
TEL2-1221-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$13.6060 | Buy Now |
DISTI #
495-TEL-2-1221
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-16, Output Power (W): 2, Input Voltage: 9-18 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70421451
|
RS | DC/DC converter,9-18Vin,+/-5Vout 0.2A,2W | TRACO Power TEL 2-1221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9600 / $15.6100 | RFQ |
DISTI #
TEL2-1221
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, DIP16 Min Qty: 1 | 0 |
|
$13.1400 / $14.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy