-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1223L | Rochester Electronics LLC | MC1223 - OR/NOR Gate, ECL, CDIP14 | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS6122-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1441
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 18 V, 9 V, 2 Rohs Compliant: Yes |Traco Power TEL 2-1223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$11.7100 / $14.0500 | Buy Now |
DISTI #
51R4762
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Regulation:Regulated Rohs Compliant: Yes |Traco Power TEL 2-1223 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4800 / $12.0200 | Buy Now |
DISTI #
TEL2-1223-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$11.7042 / $14.7000 | Buy Now |
DISTI #
495-TEL2-1223
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-16, Output Power (W): 2, Input Voltage: 9-18 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70421223
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9to18VDC, Vout +/-15VDC, I/O isolation 1500VDC | TRACO Power TEL 2-1223 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8200 / $13.6400 | RFQ |
DISTI #
64957546
|
Verical | Module DC-DC 12VIN 2-OUT 15V/-15V 0.065A/-0.065A 2W 6-Pin DIP Min Qty: 7 Package Multiple: 1 Date Code: 2001 | Americas - 46 |
|
$11.3717 / $11.9221 | Buy Now |
DISTI #
77375842
|
Verical | Module DC-DC 12VIN 2-OUT 15V/-15V 0.065A/-0.065A 2W 6-Pin DIP Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$16.5620 / $18.5780 | Buy Now |
|
Quest Components | 36 |
|
$14.4467 / $17.5703 | Buy Now | |
DISTI #
TEL2-1223
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 15VDC, Uout2: -15VDC, DIP16 Min Qty: 1 | 8 |
|
$13.1400 / $14.7400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy