-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
LTC2413IGN#PBF | Analog Devices | 24-B No Lat DS ADC w/ Simultan | |
LTC2413CGN#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Simultan |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1779
|
Newark | Product Type: Dc/Dc, Package Style: Dip-16, Output Power (W): 2, Input Voltage: 18-36 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEL 2-2413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $11.4000 | Buy Now |
DISTI #
1951-2531-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
187 In Stock |
|
$10.9803 / $14.0000 | Buy Now |
DISTI #
495-TEL2-2413
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-16, Output Power (W): 2, Input Voltage: 18-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$9.8000 / $13.7600 | Order Now |
DISTI #
71098483
|
RS | Power Supply, 2W, 15V@0.135A, | TRACO Power TEL 2-2413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1200 / $12.9000 | RFQ |
DISTI #
61715531
|
Verical | Module DC-DC 24VIN 1-OUT 15V 0.135A 2W 6-Pin DIP Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 1544 |
|
$5.1510 / $5.7720 | Buy Now |
DISTI #
36535809
|
Verical | Module DC-DC 24VIN 1-OUT 15V 0.135A 2W 6-Pin DIP Min Qty: 6 Package Multiple: 1 Date Code: 1801 | Americas - 29 |
|
$13.7322 / $14.3969 | Buy Now |
|
Quest Components | 23 |
|
$17.4455 / $21.2175 | Buy Now | |
DISTI #
TEL2-2413
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 15VDC, Iout: 135mA, DIP16 Min Qty: 1 | 0 |
|
$12.4300 / $13.9800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy