-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4782
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 250Ma, 12V, Power Supply Applications:Ite, Input Ratio:3:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Traco Power TEL 3-2012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1500 / $21.1000 | Buy Now |
DISTI #
TEL3-2012-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
16 In Stock |
|
$18.1625 / $25.9000 | Buy Now |
DISTI #
495-TEL3-2012
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 10-30 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70421010
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 10 to 30Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TEL 3-2012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4700 / $23.9000 | RFQ |
DISTI #
78436976
|
Verical | Module DC-DC 20VIN 1-OUT 12V 0.25A 3W 12-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 2 |
|
$38.8754 | Buy Now |
DISTI #
TEL3-2012
|
TME | Converter: DC/DC, 3W, Uin: 10÷30V, Uout: 12VDC, Iout: 250mA, DIP24 Min Qty: 1 | 0 |
|
$23.0500 / $25.8800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy