-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4791
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Regulation:Regulatedrohs Compliant: Yes |Traco Power TEL 3-4822 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $13.8900 | Buy Now |
DISTI #
1951-1529-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
19 In Stock |
|
$10.7150 / $16.3800 | Buy Now |
DISTI #
495-TEL-3-4822
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 36-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 25 |
|
$13.0600 / $16.0800 | Buy Now |
DISTI #
70420947
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 36to75VDC, Vout +/-12VDC, I/O isolation 1500VDC | TRACO Power TEL 3-4822 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$14.9200 / $16.7600 | Buy Now |
|
Bristol Electronics | 206 |
|
RFQ | ||
|
Quest Components | 8 |
|
$10.0580 / $11.3153 | Buy Now | |
|
Quest Components | 164 |
|
$10.5609 / $13.5783 | Buy Now | |
DISTI #
TEL3-4822
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 3 |
|
$12.4000 / $13.6500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy