-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9229
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 5 W, 3.3 V, 1.2 A Rohs Compliant: Yes |Traco Power TEL 5-2410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$15.8800 / $19.0500 | Buy Now |
DISTI #
1951-2115-ND
|
DigiKey | DC DC CONVERTER 3.3V 4W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.8039 / $19.3100 | Buy Now |
DISTI #
495-TEL-5-2410
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 5, Input Voltage: 18-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 157 |
|
$15.6800 / $20.3800 | Buy Now |
DISTI #
70421187
|
RS | TEL5 DC-DC converter,18-36Vin 3.3V 3.96W | TRACO Power TEL 5-2410 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9800 / $18.7300 | RFQ |
|
Quest Components | 7 |
|
$22.7120 | Buy Now | |
DISTI #
TEL5-2410
|
TME | Converter: DC/DC, 5W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 1200mA, DIP24 Min Qty: 1 | 0 |
|
$17.7700 / $19.9800 | RFQ |
DISTI #
1196493
|
element14 Asia-Pacific | CONVERTER, DC/DC, 5W, 3.3V RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$17.4666 / $21.3342 | Buy Now |
DISTI #
1196493
|
Farnell | CONVERTER, DC/DC, 5W, 3.3V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 24 |
|
$15.5725 / $19.0317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy