-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3071
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 5 W, 12 V, 500 Ma Rohs Compliant: Yes |Traco Power TEL 5-2412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$15.8800 / $19.0500 | Buy Now |
DISTI #
51R4807
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 5W, 500Ma, 12V, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEL 5-2412 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3400 / $17.1100 | Buy Now |
DISTI #
1951-2643-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
935 In Stock |
|
$15.8039 / $19.3100 | Buy Now |
DISTI #
495-TEL-5-2412
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 5, Input Voltage: 18-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 114 |
|
$15.6800 / $19.3100 | Buy Now |
DISTI #
70421189
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 36V dc, Vout 12V dc, I/O isolation 1.5kV | TRACO Power TEL 5-2412 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2200 / $21.1900 | RFQ |
|
Quest Components | 40 |
|
$23.7354 / $27.9240 | Buy Now | |
DISTI #
TEL5-2412
|
TME | Converter: DC/DC, 5W, Uin: 18÷36V, Uout: 12VDC, Iout: 500mA, DIP24 Min Qty: 1 | 13 |
|
$18.8800 / $21.2100 | Buy Now |
DISTI #
1242624
|
element14 Asia-Pacific | CONVERTER, DC/DC, 5W, 12V RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$16.4538 / $20.2627 | Buy Now |
DISTI #
1242624
|
Farnell | CONVERTER, DC/DC, 5W, 12V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 60 |
|
$15.7590 / $19.2595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy