-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1464
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Traco Power TEL 5-2422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 341 |
|
$17.9600 / $21.5500 | Buy Now |
DISTI #
1951-2544-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
41 In Stock |
|
$17.9045 / $21.8800 | Buy Now |
DISTI #
495-TEL-5-2422
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 5, Input Voltage: 18-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 140 |
|
$17.7700 / $23.5100 | Buy Now |
DISTI #
70421190
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18to36VDC, Vout +/-12VDC, I/O isolation 1.5kV | TRACO Power TEL 5-2422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$20.5300 / $22.3200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
TEL5-2422
|
TME | Converter: DC/DC, 5W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 15 |
|
$21.8200 / $24.5100 | Buy Now |
DISTI #
1204973
|
element14 Asia-Pacific | CONVERTER, DC/DC, 5W, +/-12V RoHS: Compliant Min Qty: 1 Container: Each | 341 |
|
$19.2573 / $23.5285 | Buy Now |
DISTI #
1204973
|
Farnell | CONVERTER, DC/DC, 5W, +/-12V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 341 |
|
$17.8568 / $21.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy