-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1465
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Traco Power TEL 5-2423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 263 |
|
$17.9600 / $21.5500 | Buy Now |
DISTI #
51R4809
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 5W, 15V, -15V, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-15Vrohs Compliant: Yes |Traco Power TEL 5-2423 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 / $19.3500 | Buy Now |
DISTI #
1951-2545-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1001 In Stock |
|
$15.8750 / $21.7400 | Buy Now |
DISTI #
495-TEL-5-2423
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 5, Input Voltage: 18-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 382 |
|
$15.8700 / $21.7400 | Buy Now |
DISTI #
70421191
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18to36VDC, Vout +/-15VDC, I/O isolation 1.5kV | TRACO Power TEL 5-2423 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3200 / $23.9200 | RFQ |
DISTI #
TEL5-2423
|
TME | Converter: DC/DC, 5W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 9 |
|
$20.1600 / $22.6000 | Buy Now |
DISTI #
1204974
|
element14 Asia-Pacific | CONVERTER, DC TO DC, +/-15V, 5W RoHS: Compliant Min Qty: 1 Container: Each | 263 |
|
$18.8757 / $23.0662 | Buy Now |
DISTI #
1204974
|
Farnell | CONVERTER, DC TO DC, +/-15V, 5W RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 263 |
|
$17.8568 / $21.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy