TEL 6-0911
Traco Power

Overview of TEL 6-0911 by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5P50911NBGI8 Renesas Electronics Corporation Spread Spectrum Clock Synthesizer
iW1709-11 Renesas Electronics Corporation PrimAccurate™ Digital Off-Line Controller with <50mW No-Load Power Consumption for Power Supplies up to 12W

Price & Stock for TEL 6-0911 by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # 79AK9662
Newark Dc-Dc Converter, 5V, 1.2A, Power Supply Applications:Ite & Industrial, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5Vdc, Output Current - Output 1:1.2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEL 6-0911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3
  • 1 $15.9200
  • 5 $14.3600
  • 10 $13.8900
  • 25 $13.5800
  • 50 $13.2600
$13.2600 / $15.9200 Buy Now
Neutron USA Isolated DC/DC Converters - Through Hole 6W 4.5-12Vin 5Vout 1200mA DIP-16 Metal Case 0
  • 1 $49.9900
$49.9900 Buy Now

CAD Models for TEL 6-0911 by Traco Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TEL 6-0911 by Traco Power

TEL 6-0911
Traco Power
-
-
Samacsys Manufacturer
Traco Power
Want to compare parts?
  1. TEL 6-0911
    Traco Power
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEL 6-0911 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEL 6-0911 by Traco Power

Select Manufacturer
Which Manufacturer of TEL 6-0911 would you like to use for your alert(s)?
  • Please alert me when TEL 6-0911 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEL 6-0911 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEL 6-0911 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEL 6-0911 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEL 6-0911.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEL 6-0911 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: