-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709159L6PF | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709159L7PF8 | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709159L9PF8 | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5036
|
Newark | Dc-Dc Converter, 24V, 0.25A Rohs Compliant: Yes |Traco Power TEL 6-0915 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
79AK9665
|
Newark | Dc-Dc Converter, 24V, 0.25A, Power Supply Applications:Ite & Industrial, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:24Vdc, Output Current - Output 1:250Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEL 6-0915 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $13.8900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 6W 4.5-12Vin 24Vout 250mA DIP-16 Metal Case | 0 |
|
$49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy