Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
MSS1048-224KLC |
Coilcraft Inc |
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
|
LPS4414-822MRB |
Coilcraft Inc |
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT |
|
LPS4414-822MLC |
Coilcraft Inc |
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, 12V/-12V, 0.25A Rohs Compliant: Yes |Traco Power TEL 6-4822
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$17.8000
-
5
$16.0600
-
10
$15.5300
-
25
$15.1800
-
50
$14.8400
|
$14.8400 / $17.8000
|
Buy Now
|
|
|
Newark
|
Dc-Dc Converter, 12V/-12V, 0.25A, Power Supply Applications:Ite & Industrial, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:12Vdc, Output Current - Output 1:250Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power TEL 6-4822
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
10
$15.2200
-
25
$14.8800
-
50
$14.5400
|
$14.5400 / $15.2200
|
Buy Now
|
|
|
Neutron USA
|
Isolated DC/DC Converters - Through Hole 6W 36-75Vin 12Vout 250mA, -12Vout 250mA DIP-16 Metal Case
|
0
|
|
$54.9900
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-