-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-10A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
MSD1048-104MED | Coilcraft Inc | General Purpose Inductor, | |
148-10J12L | Coilcraft Inc | General Purpose Inductor, 0.375uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEL8-4810-ND
|
DigiKey | DC DC CONVERTER 3.3V 5.3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.3680 | Buy Now |
DISTI #
495-TEL8-4810
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 3.3Vout 1600mA 8W Iso DIP RoHS: Compliant | 0 |
|
$19.3500 / $22.0000 | Order Now |
DISTI #
71021541
|
RS | DC-DC Converter, In(V)36-75 VDC, Out(VDC)3.3 (A)1.6 | TRACO Power TEL 8-4810 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6100 / $21.9300 | RFQ |
DISTI #
TEL8-4810
|
TME | Converter: DC/DC, 8W, Uin: 36÷75V, Uout: 3.3VDC, Iout: 1600mA, DIP16 Min Qty: 1 | 0 |
|
$20.3400 / $22.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy