-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8307
|
Newark | Dc-Dc Converter 2 O/P 8W Rohs Compliant: Yes |Traco Power TEL 8-4822WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AC5206
|
Newark | Product Type: Dc/Dc, Package Style: Dip-16, Output Power (W): 8, Input Voltage: 9-36 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEL 8-4822WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8900 / $22.9200 | Buy Now |
DISTI #
TEL8-4822WI-ND
|
DigiKey | DC DC CONVERTER +/-12V 8W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
23 In Stock |
|
$19.5375 / $27.1100 | Buy Now |
DISTI #
495-TEL8-4822WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin +/-12V 8W +/-335mA Iso DIP-16 RoHS: Compliant | 10 |
|
$21.3100 / $26.2000 | Buy Now |
DISTI #
71098500
|
RS | Power Supply, 8W, 12V@0.335A, | TRACO Power TEL 8-4822WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1700 / $25.7100 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 18-75Vin +/-12V 8W +/-335mA Iso DIP-16 | 33 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy