-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48236-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
48237-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
48234-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEL8-4823-ND
|
DigiKey | DC DC CONVERTER +/-15V 8W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.8830 | Buy Now |
DISTI #
495-TEL8-4823
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 15V/265mA -15V/265mA 8W DIP RoHS: Compliant | 4 |
|
$20.5900 / $23.7000 | Buy Now |
DISTI #
71021547
|
RS | DC-DC Converter, In(V)36-75 VDC, Out(VDC)15 (A)0.265, Out2(VDC)-15 (A)0.265 | TRACO Power TEL 8-4823 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1300 / $23.5400 | RFQ |
DISTI #
TEL8-4823
|
TME | Converter: DC/DC, 8W, Uin: 36÷75V, Uout: 15VDC, Uout2: -15VDC, DIP16 Min Qty: 1 | 10 |
|
$21.9500 / $24.5300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 36-75Vin 15V/265mA -15V/265mA 8W DIP | 4 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy