Part Details for TEL-6020 by Quest Technology International Inc
Overview of TEL-6020 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
602030002 | Amphenol Communications Solutions | Mini-SAS Cable Assembly, 28 AWG, 0.5 meters, passive, pull to release | |
602030008 | Amphenol Communications Solutions | Mini-SAS Cable Assembly, 24 AWG, 6 meters, passive, pull to release | |
602030006 | Amphenol Communications Solutions | Mini-SAS Cable Assembly, 26 AWG, 3 meters, passive, pull to release |
Price & Stock for TEL-6020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-TEL-6020-ND
|
DigiKey | MODULAR RATCHET CRIMP TOOLS UNI Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$106.2500 | Buy Now |
|
Onlinecomponents.com | RJ9 handset, RJ11 4/6,RJ45 8,10 crimper RoHS: Compliant |
2 In Stock |
|
$100.9100 / $117.6900 | Buy Now |
DISTI #
69077880
|
Verical | RJ9 handset, RJ11 4/6,RJ45 8,10 crimper Min Qty: 1 Package Multiple: 1 Date Code: 1512 | Americas - 1 |
|
$131.1830 / $152.9970 | Buy Now |
|
Master Electronics | RJ9 handset, RJ11 4/6,RJ45 8,10 crimper RoHS: Compliant |
2 In Stock |
|
$100.9100 / $117.6900 | Buy Now |
DISTI #
10138219
|
TestEquity LLC | Quest Technology TEL-6020 Modular Crimp Tool, Ratchet, Universal, RJ11/12/45, Black/Orange | 0 |
|
$151.3600 | Buy Now |