Part Details for TEL-6060 by Quest Technology International Inc
Overview of TEL-6060 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XFL6060-473MEC | Coilcraft Inc | General Purpose Inductor |
Price & Stock for TEL-6060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-TEL-6060-ND
|
DigiKey | MULTIPUNCH KEYSTONE CRIMP TOOL Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$101.0900 | Buy Now |
DISTI #
70235130
|
RS | Crimp Tool, RJ45 and Slim-Style 90 Degree Keystone Jacks | Quest Technology International Inc. TEL-6060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.9500 / $102.1000 | RFQ |
|
Onlinecomponents.com | Crimp Tool for Termination of Slim-Style Jacks RoHS: Compliant |
2 In Stock |
|
$96.6100 / $123.0200 | Buy Now |
|
Master Electronics | Crimp Tool for Termination of Slim-Style Jacks RoHS: Compliant |
2 In Stock |
|
$96.6100 / $123.0200 | Buy Now |
DISTI #
10138222
|
TestEquity LLC | Quest Technology TEL-6060 Punch Down Tool, Multi-Punch Keystone Crimp, Slim-Style CAT5E/6 Jacks, Black/Blue | 1 |
|
$144.0000 | Buy Now |