Part Details for TEL-7000 by Quest Technology International Inc
Overview of TEL-7000 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEL-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-TEL-7000-ND
|
DigiKey | IMPACT PUNCH DOWN TOOL 66 / 110 Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$55.7100 | Buy Now |
DISTI #
70121148
|
RS | Impact Pro Punch down tool w/66 &110 blades | Quest Technology International Inc. TEL-7000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2000 / $55.7100 | RFQ |
|
Onlinecomponents.com | Professional Impact Tool Terminates/Cuts Wire On 66 And 110 Pin Blocks RoHS: Compliant | 0 |
|
$51.5300 / $53.1100 | Buy Now |
DISTI #
10138233
|
TestEquity LLC | Quest Technology TEL-7000 Punch Down Tool, Impact, 66/110, 2 Punch & Cut Blades, Tension Adjust, Blue | 0 |
|
$79.3600 | Buy Now |