There are no models available for this part yet.
Overview of TEL15-1213N-HS by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5PB1213NTGK | Renesas Electronics Corporation | 2.5 V to 3.3 V 1:3 TCXO / LVCMOS High-Performance Clock Buffer | |
5PB1213NTGK8 | Renesas Electronics Corporation | 2.5 V to 3.3 V 1:3 TCXO / LVCMOS High-Performance Clock Buffer |
Price & Stock for TEL15-1213N-HS by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEL15-1213N-HS
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 15VDC, Iout: 1000mA, DIP16 Min Qty: 1 | 0 |
|
$35.7300 / $40.1600 | RFQ | |
DISTI #
000000000006387939
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$28.9700 / $35.7000 | Buy Now |
CAD Models for TEL15-1213N-HS by Traco Power
Part Data Attributes for TEL15-1213N-HS by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|