Part Details for TEL15-1213N by Traco Power
Overview of TEL15-1213N by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5PB1213NTGK | Renesas Electronics Corporation | 2.5 V to 3.3 V 1:3 TCXO / LVCMOS High-Performance Clock Buffer | |
5PB1213NTGK8 | Renesas Electronics Corporation | 2.5 V to 3.3 V 1:3 TCXO / LVCMOS High-Performance Clock Buffer |
Price & Stock for TEL15-1213N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEL15-1213N
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 15VDC, Iout: 1000mA, DIP16 Min Qty: 1 | 0 |
|
$32.9300 / $37.0200 | RFQ |
DISTI #
000000000006387938
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$26.7000 / $32.9000 | Buy Now |
Part Details for TEL15-1213N
TEL15-1213N CAD Models
TEL15-1213N Part Data Attributes
|
TEL15-1213N
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEL15-1213N
Traco Power
15 Watt DC/DC converter, industrial, 2:1 input, ultra compact design, encapsulated, DIP-16 metal package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |