Part Details for TEL15-4823N-HS by Traco Power
Overview of TEL15-4823N-HS by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TEL15-4823N-HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEL15-4823N-HS
|
TME | Converter: DC/DC, 15W, Uin: 36÷75V, Uout: 15VDC, Uout2: -15VDC, DIP16 Min Qty: 1 | 0 |
|
$37.2100 / $41.8300 | RFQ |
DISTI #
000000000006387991
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$30.1900 / $37.2000 | Buy Now |
Part Details for TEL15-4823N-HS
TEL15-4823N-HS CAD Models
TEL15-4823N-HS Part Data Attributes
|
TEL15-4823N-HS
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEL15-4823N-HS
Traco Power
15 Watt DC/DC converter, industrial, 2:1 input, heatsink casing, encapsulated, DIP-16 metal package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |